
PLW5-6MM | |
|---|---|
DigiKey Part Number | 492-2026-ND |
Manufacturer | |
Manufacturer Product Number | PLW5-6MM |
Description | LIGHT PIPE PNL 5MM WIDE LENS 6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLW5-6MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 49,00900 Kč | 490,09 Kč |
| 100 | 38,16810 Kč | 3 816,81 Kč |
| 500 | 33,40614 Kč | 16 703,07 Kč |
| 1 000 | 31,85565 Kč | 31 855,65 Kč |
| 2 000 | 30,54285 Kč | 61 085,70 Kč |
| 5 000 | 29,11289 Kč | 145 564,45 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |

