Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLW5-500

DigiKey Part Number
492-2022-ND
Manufacturer
Manufacturer Product Number
PLW5-500
Description
LIGHT PIPE PNL 5MM WIDE .500"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
PLW5-500 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Front
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 543
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
166,74000 Kč66,74 Kč
1048,67700 Kč486,77 Kč
10037,90900 Kč3 790,90 Kč
50033,17944 Kč16 589,72 Kč
1 00031,63946 Kč31 639,46 Kč
2 00030,33558 Kč60 671,16 Kč
5 00028,91532 Kč144 576,60 Kč
Manufacturers Standard Package
Unit Price without VAT:66,74000 Kč
Unit Price with VAT:80,75540 Kč