
PLTR5-500-PR2 | |
|---|---|
DigiKey Part Number | 492-2259-ND |
Manufacturer | |
Manufacturer Product Number | PLTR5-500-PR2 |
Description | LIGHT PIPE RIGID SINGLE 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 53,90200 Kč | 539,02 Kč |
| 100 | 42,24380 Kč | 4 224,38 Kč |
| 500 | 37,12740 Kč | 18 563,70 Kč |
| 1 000 | 35,46226 Kč | 35 462,26 Kč |
| 2 000 | 34,05309 Kč | 68 106,18 Kč |
| 5 000 | 32,51809 Kč | 162 590,45 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |


