
PLTR2-8MM-PR2 | |
|---|---|
DigiKey Part Number | 492-2233-ND |
Manufacturer | |
Manufacturer Product Number | PLTR2-8MM-PR2 |
Description | LIGHT PIPE RIGID SINGLE 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PLTR2-8MM-PR2 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.5mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 58,43700 Kč | 584,37 Kč |
| 100 | 45,88270 Kč | 4 588,27 Kč |
| 500 | 40,37790 Kč | 20 188,95 Kč |
| 1 000 | 38,58634 Kč | 38 586,34 Kč |
| 2 000 | 37,07008 Kč | 74 140,16 Kč |
| 5 000 | 35,41863 Kč | 177 093,15 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |


