
PLTR2-250-PR1 | |
|---|---|
DigiKey Part Number | 492-2210-ND |
Manufacturer | |
Manufacturer Product Number | PLTR2-250-PR1 |
Description | LIGHT PIPE RIGID SINGLE 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PLTR2-250-PR1 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.5mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 47,93800 Kč | 479,38 Kč |
| 100 | 37,28820 Kč | 3 728,82 Kč |
| 500 | 32,61368 Kč | 16 306,84 Kč |
| 1 000 | 31,09111 Kč | 31 091,11 Kč |
| 2 000 | 29,80236 Kč | 59 604,72 Kč |
| 5 000 | 28,39828 Kč | 141 991,40 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |




