
PLTR2-16MM-PR2 | |
|---|---|
DigiKey Part Number | 492-2234-ND |
Manufacturer | |
Manufacturer Product Number | PLTR2-16MM-PR2 |
Description | LIGHT PIPE RIGID SINGLE 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PLTR2-16MM-PR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 3.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 53,71300 Kč | 537,13 Kč |
| 100 | 42,08210 Kč | 4 208,21 Kč |
| 500 | 36,98168 Kč | 18 490,84 Kč |
| 1 000 | 35,32179 Kč | 35 321,79 Kč |
| 2 000 | 33,91650 Kč | 67 833,00 Kč |
| 5 000 | 32,38622 Kč | 161 931,10 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |


