Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
PLPQx Series

PLPQ3-9MM-FF

DigiKey Part Number
492-2089-ND
Manufacturer
Manufacturer Product Number
PLPQ3-9MM-FF
Description
LIGHT PIPE PNL 3MM SQUARE 9MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
PLPQ3-9MM-FF Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Front
Packaging
Bag
Lens Style
Square with Domed Top
Part Status
Active
Lens Size
3.4mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,17000 Kč43,17 Kč
1030,95000 Kč309,50 Kč
10023,59590 Kč2 359,59 Kč
50020,35622 Kč10 178,11 Kč
1 00019,29905 Kč19 299,05 Kč
2 00018,40321 Kč36 806,42 Kč
5 00017,42665 Kč87 133,25 Kč
10 00016,81892 Kč168 189,20 Kč
Manufacturers Standard Package
Unit Price without VAT:43,17000 Kč
Unit Price with VAT:52,23570 Kč