
PLPQ3-100 | |
|---|---|
DigiKey Part Number | 492-2061-ND |
Manufacturer | |
Manufacturer Product Number | PLPQ3-100 |
Description | LIGHT PIPE PNL 3MM SQ LPRO .100" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPQ3-100 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Square with Domed Top |
Part Status Active | Lens Size 3.3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 10 | 30,95000 Kč | 309,50 Kč |
| 100 | 23,59590 Kč | 2 359,59 Kč |
| 500 | 20,35622 Kč | 10 178,11 Kč |
| 1 000 | 19,29905 Kč | 19 299,05 Kč |
| 2 000 | 18,40321 Kč | 36 806,42 Kč |
| 5 000 | 17,42665 Kč | 87 133,25 Kč |
| 10 000 | 16,81892 Kč | 168 189,20 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |

