Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLPQ2-125-FF

DigiKey Part Number
492-2047-ND
Manufacturer
Manufacturer Product Number
PLPQ2-125-FF
Description
LIGHT PIPE PNL 2MM SQUARE .125"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
PLPQ2-125-FF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Front
Lens Style
Square with Domed Top
Lens Size
2.4mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1031,16100 Kč311,61 Kč
10023,75710 Kč2 375,71 Kč
50020,49530 Kč10 247,65 Kč
1 00019,43092 Kč19 430,92 Kč
2 00018,52895 Kč37 057,90 Kč
5 00017,54572 Kč87 728,60 Kč
10 00016,93384 Kč169 338,40 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč