Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLPC3-125

DigiKey Part Number
492-2003-ND
Manufacturer
Manufacturer Product Number
PLPC3-125
Description
LIGHT PIPE PNL MNT 3MM RND .125"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
PLPC3-125 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Front
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3.3mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 412
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1026,35200 Kč263,52 Kč
10019,94180 Kč1 994,18 Kč
50017,10792 Kč8 553,96 Kč
1 00016,18316 Kč16 183,16 Kč
2 00015,39920 Kč30 798,40 Kč
5 00014,54426 Kč72 721,30 Kč
10 00014,01205 Kč140 120,50 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč