
PLPC2-8MM | |
|---|---|
DigiKey Part Number | 492-1999-ND |
Manufacturer | |
Manufacturer Product Number | PLPC2-8MM |
Description | LIGHT PIPE PNL MNT 2MM RND 8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC2-8MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 2.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 100 | 16,68920 Kč | 1 668,92 Kč |
| 500 | 14,25596 Kč | 7 127,98 Kč |
| 1 000 | 13,46077 Kč | 13 460,77 Kč |
| 2 000 | 12,78663 Kč | 25 573,26 Kč |
| 5 000 | 12,05121 Kč | 60 256,05 Kč |
| 10 000 | 11,59331 Kč | 115 933,10 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


