Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLPC2-125

DigiKey Part Number
492-1988-ND
Manufacturer
Manufacturer Product Number
PLPC2-125
Description
LIGHT PIPE PNL MNT 2MM RND .125"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
PLPC2-125 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Front
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
2.3mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 188
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1020,51500 Kč205,15 Kč
10015,35580 Kč1 535,58 Kč
50013,06622 Kč6 533,11 Kč
1 00012,31722 Kč12 317,22 Kč
2 00011,68224 Kč23 364,48 Kč
5 00010,98922 Kč54 946,10 Kč
10 00010,55765 Kč105 576,50 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč