
PLPC1-4MM | |
|---|---|
DigiKey Part Number | 492-1980-ND |
Manufacturer | |
Manufacturer Product Number | PLPC1-4MM |
Description | LIGHT PIPE PNL MNT 1MM RND 4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC1-4MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 1.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,24800 Kč | 262,48 Kč |
| 100 | 19,89770 Kč | 1 989,77 Kč |
| 500 | 17,09154 Kč | 8 545,77 Kč |
| 1 000 | 16,17539 Kč | 16 175,39 Kč |
| 2 000 | 15,39889 Kč | 30 797,78 Kč |
| 5 000 | 14,55195 Kč | 72 759,75 Kč |
| 10 000 | 14,02486 Kč | 140 248,60 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |



