
PLPC1-375 | |
|---|---|
DigiKey Part Number | 492-1977-ND |
Manufacturer | |
Manufacturer Product Number | PLPC1-375 |
Description | LIGHT PIPE PNL MNT 1MM RND .375" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC1-375 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 1.3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 35,65500 Kč | 356,55 Kč |
| 100 | 27,35410 Kč | 2 735,41 Kč |
| 500 | 23,70128 Kč | 11 850,64 Kč |
| 1 000 | 22,51007 Kč | 22 510,07 Kč |
| 2 000 | 21,50111 Kč | 43 002,22 Kč |
| 5 000 | 20,40119 Kč | 102 005,95 Kč |
| 10 000 | 19,71698 Kč | 197 169,80 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |


