Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLPC1-188

DigiKey Part Number
492-1974-ND
Manufacturer
Manufacturer Product Number
PLPC1-188
Description
LIGHT PIPE PNL MNT 1MM RND .188"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
PLPC1-188 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Front
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
1.3mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 406
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1023,07700 Kč230,77 Kč
10017,35690 Kč1 735,69 Kč
50014,82626 Kč7 413,13 Kč
1 00013,99937 Kč13 999,37 Kč
2 00013,29814 Kč26 596,28 Kč
5 00012,53324 Kč62 666,20 Kč
10 00012,05703 Kč120 570,30 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč