Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLP5-1500

DigiKey Part Number
492-1147-ND
Manufacturer
Manufacturer Product Number
PLP5-1500
Description
LIGHT PIPE 1.50" ROUND PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
EDA/CAD Models
PLP5-1500 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Rear
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,46500 Kč114,65 Kč
1008,36560 Kč836,56 Kč
5006,98016 Kč3 490,08 Kč
1 0006,52534 Kč6 525,34 Kč
2 0006,13929 Kč12 278,58 Kč
5 0005,71721 Kč28 586,05 Kč
10 0005,45402 Kč54 540,20 Kč
25 0005,16711 Kč129 177,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč