Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLP2-8MM

DigiKey Part Number
492-2110-ND
Manufacturer
Manufacturer Product Number
PLP2-8MM
Description
LIGHT PIPE PNL MNT 8MM LONG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
PLP2-8MM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Front
Lens Style
Round with Domed Top
Lens Size
3.1mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 405
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,02400 Kč110,24 Kč
1008,04430 Kč804,43 Kč
5006,71180 Kč3 355,90 Kč
1 0006,27441 Kč6 274,41 Kč
2 0005,90317 Kč11 806,34 Kč
5 0005,49728 Kč27 486,40 Kč
10 0005,24425 Kč52 442,50 Kč
25 0004,96839 Kč124 209,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč