Light Pipe Single Smoke, Diffused Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLP2-125-S

DigiKey Part Number
492-2148-ND
Manufacturer
Manufacturer Product Number
PLP2-125-S
Description
LIGHT PIPE PNL MNT 3.2MM LONG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Smoke, Diffused Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
PLP2-125-S Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Front
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.1mm
Color
Smoke, Diffused
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 889
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1021,77500 Kč217,75 Kč
10016,34060 Kč1 634,06 Kč
50013,93176 Kč6 965,88 Kč
1 00013,14412 Kč13 144,12 Kč
2 00012,47638 Kč24 952,76 Kč
5 00011,74771 Kč58 738,55 Kč
10 00011,29405 Kč112 940,50 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč