PLP1-8MM-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLP1-8MM-F

DigiKey Part Number
492-2120-ND
Manufacturer
Manufacturer Product Number
PLP1-8MM-F
Description
LIGHT PIPE PNL REAR 3MM FLAT 8MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
EDA/CAD Models
PLP1-8MM-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Rear
Lens Style
Round with Flat Top
Lens Size
3mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,87000 Kč26,87 Kč
1018,95500 Kč189,55 Kč
10014,15610 Kč1 415,61 Kč
50012,03140 Kč6 015,70 Kč
1 00011,33673 Kč11 336,73 Kč
2 00010,74755 Kč21 495,10 Kč
5 00010,10459 Kč50 522,95 Kč
10 0009,70411 Kč97 041,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,87000 Kč
Unit Price with VAT:32,51270 Kč