
PLP1-625-F | |
|---|---|
DigiKey Part Number | 492-1863-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-625-F |
Description | LIGHT PIPE T1 .625 FLAT PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-625-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 19,15600 Kč | 191,56 Kč |
| 100 | 14,30560 Kč | 1 430,56 Kč |
| 500 | 12,15848 Kč | 6 079,24 Kč |
| 1 000 | 11,45646 Kč | 11 456,46 Kč |
| 2 000 | 10,86107 Kč | 21 722,14 Kč |
| 5 000 | 10,21131 Kč | 51 056,55 Kč |
| 10 000 | 9,80661 Kč | 98 066,10 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |


