Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLP1-350

DigiKey Part Number
492-1862-ND
Manufacturer
Manufacturer Product Number
PLP1-350
Description
LIGHT PIPE .350" ROUND PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
EDA/CAD Models
PLP1-350 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Rear
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,39400 Kč103,94 Kč
1007,56140 Kč756,14 Kč
5006,28764 Kč3 143,82 Kč
1 0005,86978 Kč5 869,78 Kč
2 0005,51481 Kč11 029,62 Kč
5 0005,12662 Kč25 633,10 Kč
10 0004,88449 Kč48 844,90 Kč
25 0004,62048 Kč115 512,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč