
NTM-210 | |
|---|---|
DigiKey Part Number | NTM-210-ND |
Manufacturer | |
Manufacturer Product Number | NTM-210 |
Description | LED HOLDER T1T1 3/4 NYL NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.210" (5.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | NTM-210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Natural | |
Length | 0.210" (5.33mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,60860 Kč | 560,86 Kč |
| Unit Price without VAT: | 5,60860 Kč |
|---|---|
| Unit Price with VAT: | 6,78641 Kč |

