
N-450-2 | |
|---|---|
DigiKey Part Number | 492-1836-ND |
Manufacturer | |
Manufacturer Product Number | N-450-2 |
Description | CARD GUIDE NAR 4.5X0.078" NAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 4.500" (114.30mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | N-450-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.500" (114.30mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,74440 Kč | 168,61 Kč |
| 50 | 6,42540 Kč | 321,27 Kč |
| 100 | 6,11670 Kč | 611,67 Kč |
| 300 | 5,65967 Kč | 1 697,90 Kč |
| 500 | 5,45906 Kč | 2 729,53 Kč |
| 1 000 | 5,19805 Kč | 5 198,05 Kč |
| 2 500 | 4,87238 Kč | 12 180,95 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

