LED Panel Indicator Red Diffused 40° 2V 30mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 40° 2V 30mA
MPR5HD
MPR5HD

MPR5HD

DigiKey Part Number
492-1573-ND
Manufacturer
Manufacturer Product Number
MPR5HD
Description
LED PNL IND RED DIFFUSED 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 40° 2V 30mA
Datasheet
 Datasheet
EDA/CAD Models
MPR5HD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2V
Manufacturer
Bivar Inc.
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Tray
Panel Cutout Dimensions
0.32" (8.13mm)
Part Status
Active
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Millicandela Rating
40mcd
Lens Color
Red
Wavelength - Peak
625nm
Lens Transparency
Diffused
Viewing Angle
40°
Ratings
Vf (Typ), If (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
165,49000 Kč65,49 Kč
1047,69700 Kč476,97 Kč
10037,12490 Kč3 712,49 Kč
50032,48328 Kč16 241,64 Kč
1 00030,97146 Kč30 971,46 Kč
2 00029,69167 Kč59 383,34 Kč
5 00028,29720 Kč141 486,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,49000 Kč
Unit Price with VAT:79,24290 Kč