MPR3YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR3YD

DigiKey Part Number
492-1538-ND
Manufacturer
Manufacturer Product Number
MPR3YD
Description
LED PNL IND YELLOW DIFF 3MM PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 35° 2V 30mA PC Pin
Datasheet
 Datasheet
EDA/CAD Models
MPR3YD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.10mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
20mcd
Wavelength - Peak
590nm
Viewing Angle
35°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,31000 Kč62,31 Kč
1045,34200 Kč453,42 Kč
10035,25030 Kč3 525,03 Kč
50030,81342 Kč15 406,71 Kč
1 00029,36833 Kč29 368,33 Kč
2 00028,14491 Kč56 289,82 Kč
5 00026,81193 Kč134 059,65 Kč
Manufacturers Standard Package
Unit Price without VAT:62,31000 Kč
Unit Price with VAT:75,39510 Kč