Similar




MPR3BWCW12.0 | |
|---|---|
DigiKey Part Number | 492-1561-ND |
Manufacturer | |
Manufacturer Product Number | MPR3BWCW12.0 |
Description | LED PNL IND BLUE CLEAR 3MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 20° 4V 25mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
Category | Voltage 4V |
Manufacturer Bivar Inc. | Current 25mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.24" (6.10mm) |
Part Status Obsolete | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Blue | Millicandela Rating 15mcd |
Lens Color Colorless | Wavelength - Peak 430nm |
Lens Transparency Clear | Viewing Angle 20° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 12" (304.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPR3BWDW12.0 | Bivar Inc. | 0 | 492-1563-ND | 79,34680 Kč | Similar |


