LED Panel Indicator Yellow Clear 35° 2V 30mA Wire Leads - 12" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC5YTW12.0

DigiKey Part Number
MPC5YTW12.0-ND
Manufacturer
Manufacturer Product Number
MPC5YTW12.0
Description
LED PNL IND YLW CLEAR 5MM LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Clear 35° 2V 30mA Wire Leads - 12" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
MPC5YTW12.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
40mcd
Wavelength - Peak
590nm
Viewing Angle
35°
Termination Style
Wire Leads - 12" (304.80mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
199,53000 Kč99,53 Kč
1073,91300 Kč739,13 Kč
10058,76500 Kč5 876,50 Kč
Manufacturers Standard Package
Unit Price without VAT:99,53000 Kč
Unit Price with VAT:120,43130 Kč