



MPC5RD | |
|---|---|
DigiKey Part Number | 492-1557-ND |
Manufacturer | |
Manufacturer Product Number | MPC5RD |
Description | LED PNL IND RED DIFFUSED 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 45° 2.1V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | MPC5RD Models |
Category | Voltage 2.1V |
Manufacturer Bivar Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.32" (8.13mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 2mcd |
Lens Color Red | Wavelength - Peak 700nm |
Lens Transparency Diffused | Viewing Angle 45° |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 10 | 47,17500 Kč | 471,75 Kč |
| 100 | 36,70780 Kč | 3 670,78 Kč |
| 500 | 32,10580 Kč | 16 052,90 Kč |
| 1 000 | 30,60753 Kč | 30 607,53 Kč |
| 2 000 | 29,33900 Kč | 58 678,00 Kč |
| 5 000 | 27,95701 Kč | 139 785,05 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |

