



MPC5BWD | |
|---|---|
DigiKey Part Number | 492-1553-ND |
Manufacturer | |
Manufacturer Product Number | MPC5BWD |
Description | LED PNL IND BLUE DIFFUSED 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 45° 4V 25mA |
Datasheet | Datasheet |
EDA/CAD Models | MPC5BWD Models |
Category | Voltage 4V |
Manufacturer Bivar Inc. | Current 25mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.32" (8.13mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Blue | Millicandela Rating 15mcd |
Lens Color Blue | Wavelength - Peak 430nm |
Lens Transparency Diffused | Viewing Angle 45° |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,65000 Kč | 103,65 Kč |
| 10 | 77,04000 Kč | 770,40 Kč |
| 100 | 61,31310 Kč | 6 131,31 Kč |
| 500 | 54,43202 Kč | 27 216,01 Kč |
| 1 000 | 52,19443 Kč | 52 194,43 Kč |
| 2 000 | 50,30180 Kč | 100 603,60 Kč |
| Unit Price without VAT: | 103,65000 Kč |
|---|---|
| Unit Price with VAT: | 125,41650 Kč |

