
MPC3YDW12.0 | |
|---|---|
DigiKey Part Number | 492-1552-ND |
Manufacturer | |
Manufacturer Product Number | MPC3YDW12.0 |
Description | LED PNL IND YELLOW DIFF 3MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 35° 2V 30mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPC3YDW12.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 590nm | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 72,61100 Kč | 726,11 Kč |
| 100 | 57,69200 Kč | 5 769,20 Kč |
| 500 | 51,16288 Kč | 25 581,44 Kč |
| 1 000 | 49,03957 Kč | 49 039,57 Kč |
| 2 000 | 47,24351 Kč | 94 487,02 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |



