



MPC3GD | |
|---|---|
DigiKey Part Number | 492-1536-ND |
Manufacturer | |
Manufacturer Product Number | MPC3GD |
Description | LED PNL IND GREEN DIFF 3MM PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 35° 2.1V 30mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | MPC3GD Models |
Category | Current 30mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Tray | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 25mcd |
Lamp Color Green | Wavelength - Peak 568nm |
Lens Color Green | Viewing Angle 35° |
Lens Transparency Diffused | Termination Style PC Pin |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 10 | 46,19500 Kč | 461,95 Kč |
| 100 | 35,90270 Kč | 3 590,27 Kč |
| 500 | 31,38168 Kč | 15 690,84 Kč |
| 1 000 | 29,90908 Kč | 29 909,08 Kč |
| 2 000 | 28,66255 Kč | 57 325,10 Kč |
| 5 000 | 27,30435 Kč | 136 521,75 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |

