
MLPS-B-3-1206-CC-12-PLP1-350-F | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-1206-CC-12-PLP1-350-F-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-1206-CC-12-PLP1-350-F |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 12 High x 6 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 12 High x 6 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Packaging Bag | Mounting Type Panel Mount, Press Fit, Front |
Part Status Active | Lens Style Round with Flat Top |
Color Clear | Lens Size 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,41000 Kč | 736,41 Kč |
| 10 | 599,05300 Kč | 5 990,53 Kč |
| Unit Price without VAT: | 736,41000 Kč |
|---|---|
| Unit Price with VAT: | 891,05610 Kč |

