
MLPS-B-3-0304-CC-2-PLP1-350-F | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0304-CC-2-PLP1-350-F-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0304-CC-2-PLP1-350-F |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 High x 4 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 3 High x 4 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Packaging Bag | Mounting Type Panel Mount, Press Fit, Front |
Part Status Active | Lens Style Round with Flat Top |
Color Clear | Lens Size 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,05000 Kč | 206,05 Kč |
| 10 | 158,10600 Kč | 1 581,06 Kč |
| Unit Price without VAT: | 206,05000 Kč |
|---|---|
| Unit Price with VAT: | 249,32050 Kč |

