Light Pipe 2 High Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLPS-B-3-0201-CC-2-PLP2-313

DigiKey Part Number
492-MLPS-B-3-0201-CC-2-PLP2-313-ND
Manufacturer
Manufacturer Product Number
MLPS-B-3-0201-CC-2-PLP2-313
Description
MODULAR LIGHT PIPE SYSTEM, BEZEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe 2 High Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High
Manufacturer
Bivar Inc.
Type
Rigid
Packaging
Bag
Mounting Type
Panel Mount, Press Fit, Front
Part Status
Active
Lens Style
Round with Domed Top
Color
Clear
Lens Size
3.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1061,33600 Kč613,36 Kč
Manufacturers Standard Package
Unit Price without VAT:61,33600 Kč
Unit Price with VAT:74,21656 Kč