
MLPS-B-3-0106-C0-2-PLP2-250 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0106-C0-2-PLP2-250-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0106-C0-2-PLP2-250 |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 6 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 6 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Packaging Bag | Mounting Type Panel Mount, Press Fit, Front |
Part Status Active | Lens Style Round with Domed Top |
Color Clear | Lens Size 3.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,27000 Kč | 133,27 Kč |
| 10 | 100,16900 Kč | 1 001,69 Kč |
| Unit Price without VAT: | 133,27000 Kč |
|---|---|
| Unit Price with VAT: | 161,25670 Kč |

