Light Pipe 4 Wide Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLPS-B-3-0104-C0-2-PLP1-350-F

DigiKey Part Number
492-MLPS-B-3-0104-C0-2-PLP1-350-F-ND
Manufacturer
Manufacturer Product Number
MLPS-B-3-0104-C0-2-PLP1-350-F
Description
MODULAR LIGHT PIPE SYSTEM, BEZEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe 4 Wide Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
4 Wide
Manufacturer
Bivar Inc.
Type
Rigid
Packaging
Bag
Mounting Type
Panel Mount, Press Fit, Front
Part Status
Active
Lens Style
Round with Flat Top
Color
Clear
Lens Size
3.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPA-C041301S-10Lumex Opto/Components Inc.43967-1836-ND3,11000 KčSimilar
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1112,41000 Kč112,41 Kč
Unit Price without VAT:112,41000 Kč
Unit Price with VAT:136,01610 Kč