MLM1-315 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 7,58450 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet
Image for MLM1-315 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLM1-315

DigiKey Part Number
MLM1-315-ND
Manufacturer
Manufacturer Product Number
MLM1-315
Description
LED HOLDER T1T1 3/4 NYL BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Black Nylon 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MLM1-315 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.315" (8.00mm)
LED
T1, T1 3/4
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1007,58450 Kč758,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58450 Kč
Unit Price with VAT:9,17725 Kč