
LPV3-0550D-RGB | |
|---|---|
DigiKey Part Number | 492-LPV3-0550D-RGB-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-0550D-RGB |
Description | RED 643NM/GREEN 515NM/BLUE 460NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 95,35200 Kč | 953,52 Kč |
| 100 | 76,60700 Kč | 7 660,70 Kč |
| 500 | 68,41568 Kč | 34 207,84 Kč |
| 1 000 | 65,75398 Kč | 65 753,98 Kč |
| 2 000 | 63,50320 Kč | 127 006,40 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |


