
LPV2-1750DP | |
|---|---|
DigiKey Part Number | 492-2430-ND |
Manufacturer | |
Manufacturer Product Number | LPV2-1750DP |
Description | LIGHT PIPE RIGID 2.01MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 2.01mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 35,38200 Kč | 353,82 Kč |
| 100 | 27,18400 Kč | 2 718,40 Kč |
| 500 | 23,57824 Kč | 11 789,12 Kč |
| 1 000 | 22,40214 Kč | 22 402,14 Kč |
| 2 000 | 21,40631 Kč | 42 812,62 Kč |
| 5 000 | 20,32081 Kč | 101 604,05 Kč |
| 10 000 | 19,64544 Kč | 196 454,40 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

