Light Pipe Single Clear Rigid Board Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV2-0500FP

DigiKey Part Number
492-2417-ND
Manufacturer
Manufacturer Product Number
LPV2-0500FP
Description
LIGHT PIPE RIGID 2.01MM DIA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
2.01mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 701
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
148,18000 Kč48,18 Kč
1034,68300 Kč346,83 Kč
10026,58450 Kč2 658,45 Kč
50023,01780 Kč11 508,90 Kč
1 00021,85510 Kč21 855,10 Kč
2 00020,87021 Kč41 740,42 Kč
5 00019,79650 Kč98 982,50 Kč
10 00019,12862 Kč191 286,20 Kč
Manufacturers Standard Package
Unit Price without VAT:48,18000 Kč
Unit Price with VAT:58,29780 Kč