
LPV2-0350FP | |
|---|---|
DigiKey Part Number | 492-2411-ND |
Manufacturer | |
Manufacturer Product Number | LPV2-0350FP |
Description | LIGHT PIPE RIGID 2.01MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.01mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,18000 Kč | 48,18 Kč |
| 10 | 34,68300 Kč | 346,83 Kč |
| 100 | 26,58450 Kč | 2 658,45 Kč |
| 500 | 23,01780 Kč | 11 508,90 Kč |
| 1 000 | 21,85510 Kč | 21 855,10 Kč |
| 2 000 | 20,87021 Kč | 41 740,42 Kč |
| 5 000 | 19,79650 Kč | 98 982,50 Kč |
| 10 000 | 19,12862 Kč | 191 286,20 Kč |
| Unit Price without VAT: | 48,18000 Kč |
|---|---|
| Unit Price with VAT: | 58,29780 Kč |

