Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR3-0800-2500DP

DigiKey Part Number
492-2310-ND
Manufacturer
Manufacturer Product Number
LPR3-0800-2500DP
Description
LIGHT PIPE RIGID RA 2.92MM DIA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit, Right Angle
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
2.92mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
151,72000 Kč51,72 Kč
1037,31000 Kč373,10 Kč
10028,69720 Kč2 869,72 Kč
50024,90730 Kč12 453,65 Kč
1 00023,67141 Kč23 671,41 Kč
2 00022,62478 Kč45 249,56 Kč
5 00021,48400 Kč107 420,00 Kč
10 00020,77439 Kč207 743,90 Kč
Manufacturers Standard Package
Unit Price without VAT:51,72000 Kč
Unit Price with VAT:62,58120 Kč