
LP4-EP | |
|---|---|
DigiKey Part Number | 492-1860-ND |
Manufacturer | |
Manufacturer Product Number | LP4-EP |
Description | LIGHT PIPE BOARD MT QUAD 3MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 High Clear Rigid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 High | |
Type | Rigid | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 35,99100 Kč | 359,91 Kč |
| 100 | 27,67750 Kč | 2 767,75 Kč |
| 500 | 24,01836 Kč | 12 009,18 Kč |
| 1 000 | 22,82588 Kč | 22 825,88 Kč |
| 2 000 | 21,81556 Kč | 43 631,12 Kč |
| 5 000 | 20,71457 Kč | 103 572,85 Kč |
| 10 000 | 20,02966 Kč | 200 296,60 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |


