LC-18.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-20.0

DigiKey Part Number
LC-20.0-ND
Manufacturer
Manufacturer Product Number
LC-20.0
Description
LIGHT PIPE 4MM RND LENS 20.0"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 1.67' (0.51m)
Datasheet
 Datasheet
EDA/CAD Models
LC-20.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 1.67' (0.51m)
Lens Style
Round with Flat Top
Lens Size
4mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 547
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1062,11900 Kč621,19 Kč
10049,35380 Kč4 935,38 Kč
50043,77306 Kč21 886,53 Kč
1 00041,95833 Kč41 958,33 Kč
2 00041,78425 Kč83 568,50 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč