
HT5-GRN | |
|---|---|
DigiKey Part Number  | HT5-GRN-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HT5-GRN  | 
Description  | LED CBI 5MM GRN SMD RA  | 
Customer Reference  | |
Detailed Description  | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 30mA Round with Domed Top 5mm, T-1 3/4 Surface Mount, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HT5-GRN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bivar Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Discontinued at Digi-Key  | |
Color  | Green  | |
Wavelength - Peak  | 568nm  | |
Configuration  | Single  | |
Current  | 30mA  | |
Millicandela Rating  | 25mcd  | |
Viewing Angle  | 45°  | |
Lens Type  | Diffused, Tinted  | |
Lens Style  | Round with Domed Top  | |
Lens Size  | 5mm, T-1 3/4  | |
Voltage Rating  | 2.1V  | |
Mounting Type  | Surface Mount, Right Angle  | 

