
HT3-YEL-T | |
|---|---|
DigiKey Part Number  | 492-1436-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | HT3-YEL-T  | 
Description  | LED CBI 3MM YELLOW SMD RA  | 
Customer Reference  | |
Detailed Description  | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HT3-YEL-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bivar Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Color  | Yellow  | |
Wavelength - Peak  | 590nm  | |
Configuration  | Single  | |
Current  | 30mA  | |
Millicandela Rating  | 20mcd  | |
Viewing Angle  | 40°  | |
Lens Type  | Diffused, Tinted  | |
Lens Style  | Round with Domed Top  | |
Lens Size  | 3mm, T-1  | |
Voltage Rating  | 2V  | |
Mounting Type  | Surface Mount, Right Angle  | |
Base Product Number  | 

