
H480CGDL | |
|---|---|
DigiKey Part Number | H480CGDL-ND |
Manufacturer | |
Manufacturer Product Number | H480CGDL |
Description | LED CBI 3.1X1.9MM 4X1 GN DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 High, DIP Green (x 4) Diffused 2.1V 2mA Rectangle with Flat Top 3.10mm x 1.90mm |
Datasheet | Datasheet |
EDA/CAD Models | H480CGDL Models |
Category | Current 2mA |
Manufacturer Bivar Inc. | Millicandela Rating 0.4mcd |
Series | Viewing Angle 100° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Green (x 4) | Lens Size 3.10mm x 1.90mm |
Wavelength - Peak 568nm | Voltage Rating 2.1V |
Configuration Bar - 4 High, DIP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 30,42600 Kč | 304,26 Kč |
| 100 | 23,19650 Kč | 2 319,65 Kč |
| 500 | 20,00144 Kč | 10 000,72 Kč |
| 1 000 | 18,95930 Kč | 18 959,30 Kč |
| 2 000 | 18,07613 Kč | 36 152,26 Kč |
| 5 000 | 17,11337 Kč | 85 566,85 Kč |
| 10 000 | 16,51419 Kč | 165 141,90 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |




