
H280CBC | |
|---|---|
DigiKey Part Number | H280CBC-ND |
Manufacturer | |
Manufacturer Product Number | H280CBC |
Description | LED CBI 3MM BI-LVL GRN/RED DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Diffused, White 2.2V Green, 2V Red 30mA Green, 30mA Red Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H280CBC Models |
Category | Current 30mA Green, 30mA Red |
Manufacturer Bivar Inc. | Millicandela Rating 35mcd Green, 35mcd Red |
Series | Viewing Angle 40° |
Packaging Tray | Lens Type Diffused, White |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Red (x 2) | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm, 635nm | Voltage Rating 2.2V Green, 2V Red |
Configuration 2 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 31,26600 Kč | 312,66 Kč |
| 100 | 23,86210 Kč | 2 386,21 Kč |
| 500 | 20,59484 Kč | 10 297,42 Kč |
| 1 000 | 19,52835 Kč | 19 528,35 Kč |
| 2 000 | 18,62512 Kč | 37 250,24 Kč |
| 5 000 | 17,64038 Kč | 88 201,90 Kč |
| 10 000 | 17,02757 Kč | 170 275,70 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |


