
H125CGD-LP | |
|---|---|
DigiKey Part Number | 492-H125CGD-LP-ND |
Manufacturer | |
Manufacturer Product Number | H125CGD-LP |
Description | LED CBI 3MM GREEN DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 30mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H125CGD-LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 568nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 100 | 8,33410 Kč | 833,41 Kč |
| 500 | 6,96168 Kč | 3 480,84 Kč |
| 1 000 | 6,51148 Kč | 6 511,48 Kč |
| 2 000 | 6,12921 Kč | 12 258,42 Kč |
| 4 900 | 5,71956 Kč | 28 025,84 Kč |
| 9 800 | 5,45777 Kč | 53 486,15 Kč |
| 25 000 | 5,16676 Kč | 129 169,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



