
H100CYDL | |
|---|---|
DigiKey Part Number | H100CYDL-ND |
Manufacturer | |
Manufacturer Product Number | H100CYDL |
Description | LED CBI 3MM YELLOW RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 1.9V Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | H100CYDL Models |
Category | Millicandela Rating 4mcd |
Manufacturer Bivar Inc. | Viewing Angle 45° |
Series | Lens Type Diffused |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Yellow | Voltage Rating 1.9V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,04280 Kč | 1 104,28 Kč |
| Unit Price without VAT: | 11,04280 Kč |
|---|---|
| Unit Price with VAT: | 13,36179 Kč |

